Part Details for FZT751QTC by Diodes Incorporated
Overview of FZT751QTC by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FZT751QTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FZT751QTCTR-ND
|
DigiKey | PWR MID PERF TRANSISTOR SOT223 T Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1695 / $0.2073 | Buy Now |
DISTI #
FZT751QTC
|
Avnet Americas | Trans GP BJT PNP 60V 3A 3-Pin SOT-223 T/R - Tape and Reel (Alt: FZT751QTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 56000 Factory Stock |
|
$0.2062 | Buy Now |
DISTI #
621-FZT751QTC
|
Mouser Electronics | Bipolar Transistors - BJT Pwr Mid Perf Transistor SOT223 T&R 4K RoHS: Compliant | 0 |
|
$0.1650 / $0.6000 | Order Now |
DISTI #
FZT751QTC
|
Avnet Silica | Trans GP BJT PNP 60V 3A 3-Pin SOT-223 T/R (Alt: FZT751QTC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.2020 | Buy Now |
Part Details for FZT751QTC
FZT751QTC CAD Models
FZT751QTC Part Data Attributes
|
FZT751QTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT751QTC
Diodes Incorporated
Power Bipolar Transistor, 3A I(C), PNP,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for FZT751QTC
This table gives cross-reference parts and alternative options found for FZT751QTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT751QTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT751TC | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT751QTC vs FZT751TC |
FZT751TA-83 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, SOT-223, 4 PIN | Diodes Incorporated | FZT751QTC vs FZT751TA-83 |
FZT751 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | FZT751QTC vs FZT751 |
FZT751-7 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN PACKAGE-4 | Diodes Incorporated | FZT751QTC vs FZT751-7 |
FZT751TA | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, SOT-223, 4 PIN | Diodes Incorporated | FZT751QTC vs FZT751TA |