-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZT751CT-ND
|
DigiKey | TRANS PNP 60V 3A SOT223-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31264 In Stock |
|
$0.2762 / $0.8400 | Buy Now |
DISTI #
FZT751TA
|
Avnet Americas | Trans GP BJT PNP 60V 3A 4-Pin (3+Tab) SOT-223 T/R - Tape and Reel (Alt: FZT751TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 1103000 Factory Stock |
|
$0.1425 | Buy Now |
DISTI #
522-FZT751TA
|
Mouser Electronics | Bipolar Transistors - BJT PNP Medium Power RoHS: Compliant | 31674 |
|
$0.2720 / $0.6800 | Buy Now |
|
Future Electronics | FZT751 Series PNP 3 A 60 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 261000Reel |
|
$0.2650 / $0.2950 | Buy Now |
|
Future Electronics | FZT751 Series PNP 3 A 60 V SMT Silicon High Performance Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2950 | Buy Now |
|
Onlinecomponents.com | Trans GP BJT PNP 60V 3A Automotive 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant |
1 In Stock |
|
$0.1915 / $0.6540 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1067 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 3 A, 60 V, PNP, Si, POWER TRANSISTOR | 853 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
FZT751TA
|
TME | Transistor: PNP, bipolar, 60V, 3A, 2W, SOT223 Min Qty: 1 | 1145 |
|
$0.2830 / $0.6470 | Buy Now |
|
Ameya Holding Limited | FZT751 Series PNP 3 A 60 V SMT Silicon High Performance Transistor - SOT-223 | 704 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FZT751TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FZT751TA
Diodes Incorporated
Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
This table gives cross-reference parts and alternative options found for FZT751TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FZT751TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT751TC | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | FZT751TA vs FZT751TC |
FZT751TA-83 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN, SOT-223, 4 PIN | Diodes Incorporated | FZT751TA vs FZT751TA-83 |
FZT751 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Diodes Incorporated | FZT751TA vs FZT751 |
FZT751-7 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, GREEN PACKAGE-4 | Diodes Incorporated | FZT751TA vs FZT751-7 |
FZT751QTC | Power Bipolar Transistor, 3A I(C), PNP, | Diodes Incorporated | FZT751TA vs FZT751QTC |