Part Details for G-10-030-BK by Rip-Tie Inc
Results Overview of G-10-030-BK by Rip-Tie Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G-10-030-BK Information
G-10-030-BK by Rip-Tie Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for G-10-030-BK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AK9805
|
Newark | Hook&loop Strip Black 1" Wide 30 Foot Roll |Rip-Tie G-10-030-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 | Buy Now |
|
DISTI #
3598-G-10-030-BK-ND
|
DigiKey | RECLSBLE FSTNR RECT 1" X 30.00' Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
97 In Stock |
|
$12.0000 | Buy Now |
|
|
Onlinecomponents.com | Hook&loop Strip Black 1" Wide 30 Foot Roll |Rip-Tie G-10-030-BK RoHS: Compliant | 0 |
|
$9.4600 / $12.4100 | Buy Now |