Part Details for G119 by MicroPower Direct LLC
Results Overview of G119 by MicroPower Direct LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
G119 Information
G119 by MicroPower Direct LLC is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
G119 Part Data Attributes
|
|
G119
MicroPower Direct LLC
Buy Now
Datasheet
|
Compare Parts:
G119
MicroPower Direct LLC
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Mini Dip-14/6 | |
| ECCN Code | EAR99 | |
| Additional Feature | Also -15v Output Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDMA-T6 | |
| Length | 20.32 Mm | |
| Load Regulation-Max | 5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 15.45 V | |
| Output Voltage-Min | 14.55 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Seated Height-Max | 6.7 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 10.2 Mm |