Part Details for G12183-120K by Hamamatsu Photonics
Overview of G12183-120K by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G12183-120K
G12183-120K CAD Models
G12183-120K Part Data Attributes:
|
G12183-120K
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G12183-120K
Hamamatsu Photonics
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-8, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Additional Feature | HIGH RELIABILITY, HIGH SENSITIVITY, LOW NOISE | |
Configuration | SINGLE WITH BUILT-IN TE-COOLER AND THERMISTOR | |
Dark Current-Max | 30000 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 2300 nm | |
Shape | ROUND | |
Size | 2 mm |