Part Details for G235B/5EG by Instrument Design Engineering Associates
Overview of G235B/5EG by Instrument Design Engineering Associates
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G235B/5EG
G235B/5EG CAD Models
G235B/5EG Part Data Attributes
|
G235B/5EG
Instrument Design Engineering Associates
Buy Now
Datasheet
|
Compare Parts:
G235B/5EG
Instrument Design Engineering Associates
Visible LED
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INSTRUMENT DESIGN ENGINEERING ASSOCIATES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Orange | |
JESD-609 Code | e0 | |
Number of LEDs in Array | 5 | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |