Part Details for G265-IP67 by Gainta Enclosures
Results Overview of G265-IP67 by Gainta Enclosures
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G265-IP67 Information
G265-IP67 by Gainta Enclosures is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MSPEC6P2BK010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 10.0m | |
| MSPEC6P2BE010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 5.0m | |
| MSPEC6P2B5010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 0.5m |
Price & Stock for G265-IP67
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90296737
|
Verical | G265-IP67 Min Qty: 5 Package Multiple: 1 | Americas - 60 |
|
$10.7945 / $16.1286 | Buy Now |
|
DISTI #
G265-IP67
|
TME | Enclosure: multipurpose, X: 80mm, Y: 160mm, Z: 85mm, polycarbonate Min Qty: 1 | 60 |
|
$8.5100 / $12.5400 | Buy Now |