Part Details for G3A by Essentra Components
Results Overview of G3A by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3A Information
G3A by Essentra Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for G3A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-G3A-ND
|
DigiKey | PROTECT CAP BLU 0.5"DIA X 0.31"H Min Qty: 4500 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0695 | Buy Now |
|
DISTI #
144-G3A
|
Mouser Electronics | Conduit Fittings & Accessories STANDARD THREADED CAP:LDPE BLUE RoHS: Compliant | 0 |
|
$0.0550 / $0.1900 | Order Now |
|
DISTI #
72927195
|
RS | UNFJIC THREADED PROTECTION CAP, THREAD SIZE - 7/16-24, .313"H, BLUE LDPE Min Qty: 4500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0720 | RFQ |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks | 0 |
|
$0.0494 / $0.0513 | Buy Now |
|
|
Onlinecomponents.com | UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 7/16-24 Threaded Height 8 mm (0.313 in) COO: United States RoHS: Compliant | 0 |
|
$0.0492 / $0.0731 | Buy Now |
|
DISTI #
RICG3A
|
DB Roberts | STANDARD THREADED CAPLDPE BLUE | 0 |
|
RFQ |