Part Details for G3M-202PL-US-4DC24 by OMRON Corporation
Overview of G3M-202PL-US-4DC24 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-202PLF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 02 Position, 2.54mm (0.100in) Pitch. | |
10025026-30202PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Part Details for G3M-202PL-US-4DC24
G3M-202PL-US-4DC24 CAD Models
G3M-202PL-US-4DC24 Part Data Attributes
|
G3M-202PL-US-4DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3M-202PL-US-4DC24
OMRON Corporation
Trigger Output SSR, 1-Channel, 2000V Isolation, SIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 2000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |