-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9304
|
Newark | Mosfet Relay, 60 Vac, 400 Ma, 2 Ohm, Dpst-No Rohs Compliant: Yes |Omron G3VM-62J1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3.8200 / $5.8000 | Buy Now |
DISTI #
653-G3VM-62J1
|
Mouser Electronics | Solid State Relays - PCB Mount 60V, DPST-NO, SOP8 SMT 400mA 1ohm 130pF RoHS: Compliant | 723 |
|
$3.2800 / $5.5200 | Buy Now |
|
Quest Components | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 1 |
|
$5.7600 | Buy Now |
|
Quest Components | DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 401 |
|
$5.1510 / $10.3020 | Buy Now |
DISTI #
G3VM-62J1
|
TTI | Solid State Relays - PCB Mount 60V, DPST-NO, SOP8 SMT 400mA 1ohm 130pF RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.0300 / $3.4600 | Buy Now |
DISTI #
000000000002439469
|
Sager | Solid State Relays - PCB Mount 60V, DPST-NO, SOP8 SMT 400mA 1ohm 130pF Min Qty: 200 | 0 |
|
$3.2200 / $3.4100 | Buy Now |
|
Chip1Cloud | MOS FET Relays | SSR RELAY SPST-NO 400MA 0-60V | 13600 |
|
RFQ | |
DISTI #
C1S541200200022
|
Chip1Stop | Relay SSR 50mA 1.3V DC-IN 0.4A 60V AC-OUT 8-Pin SOP RoHS: Compliant pbFree: Yes Container: Tube | 50 |
|
$3.4800 / $5.3800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$3.5000 / $5.3800 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 8 |
|
$3.4340 / $9.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3VM-62J1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-62J1
OMRON Corporation
Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.4 A | |
On-state Resistance-Max | 2 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
This table gives cross-reference parts and alternative options found for G3VM-62J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-62J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBB110EP | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | G3VM-62J1 vs LBB110EP |
LCA126L | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY | IXYS Integrated Circuits Division | G3VM-62J1 vs LCA126L |
OCM227LD | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G3VM-62J1 vs OCM227LD |
OCM438LDF-R1 | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-62J1 vs OCM438LDF-R1 |
OCM206LDF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-62J1 vs OCM206LDF-R2 |
LAA125STR | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT PACKAGE-8 | IXYS Integrated Circuits Division | G3VM-62J1 vs LAA125STR |
LH1505AB | Transistor Output SSR, 2-Channel, 3750V Isolation | LSI Corporation | G3VM-62J1 vs LH1505AB |
LAA110E | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX | IXYS Integrated Circuits Division | G3VM-62J1 vs LAA110E |
WPPM-40108D | Transistor Output SSR, 2-Channel, 3750V Isolation, DIP-8 | World Products Inc | G3VM-62J1 vs WPPM-40108D |
XS170PTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, FLATPACK, 8 PIN | IXYS Integrated Circuits Division | G3VM-62J1 vs XS170PTR |