Part Details for G43BT1B102 by Tokyo Cosmos Electric Co Ltd
Overview of G43BT1B102 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for G43BT1B102
G43BT1B102 CAD Models
G43BT1B102 Part Data Attributes
|
G43BT1B102
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G43BT1B102
Tokyo Cosmos Electric Co Ltd
Trimmer, 0.25W, 1000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Tolerance | 20% |
Alternate Parts for G43BT1B102
This table gives cross-reference parts and alternative options found for G43BT1B102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G43BT1B102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23BR1KTR | Trimmer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1820, 4MM, SQUARE, 3 PINS | TT Electronics Resistors | G43BT1B102 vs 23BR1KTR |
23BR1KTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 1000ohm, 4MM, SQUARE, 3 PINS | TT electronics / BI Technologies | G43BT1B102 vs 23BR1KTR |
G43BB102M | Potentiometer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | G43BT1B102 vs G43BB102M |
G43EB102M | Potentiometer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | G43BT1B102 vs G43EB102M |
G43BTB102M | RES,TAPPED,CERMET,1K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,2018 CASE | Tokyo Cosmos Electric Co Ltd | G43BT1B102 vs G43BTB102M |
23BR1K | Trimmer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1820, 4 MM, SQUARE, 3 PINS | TT Electronics Resistors | G43BT1B102 vs 23BR1K |