Part Details for G43BTB102M by Tokyo Cosmos Electric Co Ltd
Overview of G43BTB102M by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for G43BTB102M
G43BTB102M CAD Models
G43BTB102M Part Data Attributes
|
G43BTB102M
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G43BTB102M
Tokyo Cosmos Electric Co Ltd
RES,TAPPED,CERMET,1K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,2018 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.5 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 210 deg | |
Size Code | 2018 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | GULL WING | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for G43BTB102M
This table gives cross-reference parts and alternative options found for G43BTB102M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G43BTB102M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23BR1KTR | Trimmer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1820, 4MM, SQUARE, 3 PINS | TT Electronics Resistors | G43BTB102M vs 23BR1KTR |
23BR1KTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.25W, 1000ohm, 4MM, SQUARE, 3 PINS | TT electronics / BI Technologies | G43BTB102M vs 23BR1KTR |
G43BB102M | Potentiometer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | G43BTB102M vs G43BB102M |
G43BT1B102 | Trimmer, 0.25W, 1000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | Tokyo Cosmos Electric Co Ltd | G43BTB102M vs G43BT1B102 |
G43EB102M | Potentiometer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 2018, | Tokyo Cosmos Electric Co Ltd | G43BTB102M vs G43EB102M |
23BR1K | Trimmer, Cermet, 0.25W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1820, 4 MM, SQUARE, 3 PINS | TT Electronics Resistors | G43BTB102M vs 23BR1K |