Part Details for G45A1917108HR by Amphenol Corporation
Results Overview of G45A1917108HR by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G45A1917108HR Information
G45A1917108HR by Amphenol Corporation is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G45A1917108HR | Amphenol Communications Solutions | HDMI 2.0 |
Price & Stock for G45A1917108HR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
G45A1917108HR
|
Avnet Americas | HDMI, RECEPTACLE, 0.75MM PITCH, 19 PINS, UPRIGHT, A TYPE, DIP TYPE, 15U PLATING, SHELL NICKEL PLATING, WITHOUT MYLAR WITH TRAY PACKING" - Trays (Alt: G45A1917108HR) COO: China RoHS: Not Compliant Min Qty: 5100 Package Multiple: 1700 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$1.2202 / $1.3129 | Buy Now |
|
DISTI #
523-G45A1917108HR
|
Mouser Electronics | HDMI, Displayport & DVI Connectors HDMI CONN REC .75MM, UPRIGHT A RoHS: Compliant | 0 |
|
$1.6100 / $2.6700 | Order Now |
|
DISTI #
79369591
|
Verical | HDMI Connector System, Input Output Connectors, Receptacle RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 18442 |
|
$1.3500 / $1.5700 | Buy Now |
|
DISTI #
G45A1917108HR
|
TTI | HDMI, Displayport & DVI Connectors HDMI CONN REC .75MM, UPRIGHT A RoHS: Compliant Min Qty: 5100 Package Multiple: 1700 Container: Tray | Americas - 0 |
|
$1.2600 | Buy Now |
|
DISTI #
G45A1917108H-AMP-0
|
TME | G45A1917108HR Min Qty: 47 | 18442 |
|
$1.4543 / $1.8760 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 23974 |
|
RFQ |