Part Details for G5853-11 by Hamamatsu Photonics
Overview of G5853-11 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G5853-11
G5853-11 CAD Models
G5853-11 Part Data Attributes:
|
G5853-11
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G5853-11
Hamamatsu Photonics
PIN Photodiode, TO-8, 6 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Package Description | TO-8, 6 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 7500 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 2300 nm | |
Reverse Breakdown Voltage-Min | 2 V | |
Semiconductor Material | InGaAs | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | NO |