Part Details for G809A2008130DHR by Amphenol FCi
Results Overview of G809A2008130DHR by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G809A2008130DHR Information
G809A2008130DHR by Amphenol FCi is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G809A2008130DHR | Amphenol Communications Solutions | Board mount - Header Receptacle - PCB Socket 1.27mm Pitch,Vertical,SMT,2x4Pin,Gold Flash,NY6T,W=3.1mm,2.3mm_4.4mm |
Price & Stock for G809A2008130DHR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
G809A2008130DHR
|
PEI Genesis | PCB Socket 1.27mm Pitch,STR SM | 0 |
|
Buy Now |