Part Details for G809A2060320TLF by Amphenol Corporation
Overview of G809A2060320TLF by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for G809A2060320TLF
G809A2060320TLF CAD Models
G809A2060320TLF Part Data Attributes
Alternate Parts for G809A2060320TLF
This table gives cross-reference parts and alternative options found for G809A2060320TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G809A2060320TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ35003RKGT | 7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85 | Texas Instruments | G809A2060320TLF vs LMZ35003RKGT |
G809A2060320T | Board Connector | Amphenol Corporation | G809A2060320TLF vs G809A2060320T |
G809A2060220LF | Board Connector | Amphenol Corporation | G809A2060320TLF vs G809A2060220LF |
G809A2060320 | Board Connector | Amphenol Corporation | G809A2060320TLF vs G809A2060320 |
G809A2060220T | Board Connector | Amphenol Corporation | G809A2060320TLF vs G809A2060220T |
G809A2060320TEU | Board Connector | Amphenol Corporation | G809A2060320TLF vs G809A2060320TEU |
G809A2060220EU | Board Connector | Amphenol Corporation | G809A2060320TLF vs G809A2060220EU |
G809A2060220TLF | Board Connector | Amphenol Corporation | G809A2060320TLF vs G809A2060220TLF |
G809A2060120T | Board Connector | Amphenol Corporation | G809A2060320TLF vs G809A2060120T |
G809A2060120 | Board Connector | Amphenol Corporation | G809A2060320TLF vs G809A2060120 |