Part Details for G832MC130602022HR by Amphenol Corporation
Results Overview of G832MC130602022HR by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G832MC130602022HR Information
G832MC130602022HR by Amphenol Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MC130602022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 60 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash White. |
Price & Stock for G832MC130602022HR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
G832MC130602022HR
|
Avnet Americas | - Tape and Reel (Alt: G832MC130602022HR) COO: China RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.2444 / $1.4221 | Buy Now |
|
DISTI #
523-G832MC13060202HR
|
Mouser Electronics | Board to Board & Mezzanine Connectors BTB 60P P=0.8MM PLUG H=4.7MM GOLD FLASH WHITE | 0 |
|
$1.4300 | Order Now |