Part Details for G84-4100LCMUS-2 by The Cherry Corporation
Results Overview of G84-4100LCMUS-2 by The Cherry Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G84-4100LCMUS-2 Information
G84-4100LCMUS-2 by The Cherry Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for G84-4100LCMUS-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
CH929-ND
|
DigiKey | KEYBOARD NOTEBOOK 86KEY PS/2 BLK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
141 In Stock |
|
$89.9900 | Buy Now |
|
DISTI #
540-G84-4100LCMUS-2
|
Mouser Electronics | Input Devices 5V Blk,UltrSlim86PosKey RoHS: Compliant | 21 |
|
$84.4200 / $88.3400 | Buy Now |
|
DISTI #
70207500
|
RS | KEYBOARD, ULTRASLIM,86 KEY, USB ORPS/2 COMBO INTERFACE, US, MX GOLD KEYSWITCH, BLACK Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 26 |
|
$74.5700 / $87.7300 | Buy Now |
|
|
Onlinecomponents.com | Keyboard 86 Key USB Connector/PS/2 Connector 100mA >50000000Cycle COO: Slovakia RoHS: Compliant |
25 In Stock |
|
$80.0800 | Buy Now |
|
DISTI #
87017955
|
Verical | 86Keypads and Keyboards USB Connector/PS/2 Connector >20000000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 19 |
|
$100.4768 | Buy Now |
|
|
NAC | G84-4100 COMPACT BLK WRD KEYB RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
Master Electronics | Keyboard 86 Key USB Connector/PS/2 Connector 100mA >50000000Cycle COO: Slovakia RoHS: Compliant |
25 In Stock |
|
$80.0800 | Buy Now |