Part Details for G8522-01 by Hamamatsu Photonics
Overview of G8522-01 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for G8522-01
G8522-01 CAD Models
G8522-01 Part Data Attributes
|
G8522-01
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G8522-01
Hamamatsu Photonics
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 0.05 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 850 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Shape | ROUND | |
Size | 0.04 mm |