Part Details for G8522-02 by Hamamatsu Photonics
Overview of G8522-02 by Hamamatsu Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for G8522-02
G8522-02 CAD Models
G8522-02 Part Data Attributes
|
G8522-02
Hamamatsu Photonics
Buy Now
Datasheet
|
Compare Parts:
G8522-02
Hamamatsu Photonics
PIN Photodiode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HAMAMATSU PHOTONICS KK | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Dark Current-Max | 0.2 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 850 nm | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Shape | ROUND | |
Size | 0.08 mm |