-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2489
|
Newark | Cap, 4700Pf, 250Vac, 10%, X7R, 2220, Capacitance:4700Pf, Voltage Rating:250Vac, Ceramic Capacitor Case:2220 [5750 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ga3 Series, Operating Temperature Rohs Compliant: Yes |Murata GA355DR7GF472KW01L Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.5350 / $0.5700 | Buy Now |
DISTI #
74R4272
|
Newark | Cap, Mlcc, X7R, 4700Pf, 250Vac, 2220, Capacitance:4700Pf, Capacitance Tolerance:± 10%, Capacitor Case/Package:2220 [5750 Metric], Product Range:Ga3 Series, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Murata GA355DR7GF472KW01L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4142 |
|
$0.8630 / $1.5400 | Buy Now |
DISTI #
490-3482-1-ND
|
DigiKey | CAP CER 4700PF 250VAC X7R 2220 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33283 In Stock |
|
$0.5242 / $1.5300 | Buy Now |
DISTI #
GA355DR7GF472KW01L
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 10%, X1 / Y2, 250 Vac, 250 Vac, 2220 [5750 Metric] - Tape and Reel (Alt: GA355DR7GF472KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 176000 |
|
$0.5038 | Buy Now |
DISTI #
81-GA355DR7GF472KW01
|
Mouser Electronics | Safety Capacitors 4700PF 250V 10% 2220 RoHS: Compliant | 36773 |
|
$0.5090 / $1.5000 | Buy Now |
|
Future Electronics | 2220 4.7 nF 250VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 8000Reel |
|
$0.4800 / $0.5200 | Buy Now |
|
Future Electronics | 2220 4.7 nF 250VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.4800 / $0.5150 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 42 |
|
$1.2188 / $1.8750 | Buy Now |
|
Bristol Electronics | 19702 |
|
RFQ | ||
|
Bristol Electronics | 93 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA355DR7GF472KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA355DR7GF472KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |