GBJ20005
Description: Bridge Rectifier Diode,

Overview of GBJ20005 by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GBJ20005 by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GBJ20005 by Taitron Components Inc

GBJ20005
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
50 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PSFM-T4
Non-rep Pk Forward Current-Max
240 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. GBJ20005
    Taitron Components Inc
    Bridge Rectifier Diode,
    VS

Related Parts for GBJ20005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GBJ20005 by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GBJ20005 by Taitron Components Inc

Select Manufacturer
Which Manufacturer of GBJ20005 would you like to use for your alert(s)?
  • Please alert me when GBJ20005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GBJ20005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GBJ20005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GBJ20005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GBJ20005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GBJ20005 by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: