Part Details for GBJ20D by Suzhou Good-Ark Electronics Co Ltd
Overview of GBJ20D by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBJ20D
GBJ20D CAD Models
GBJ20D Part Data Attributes
|
GBJ20D
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ20D
Suzhou Good-Ark Electronics Co Ltd
Bridge Rectifier Diode, 20A, 200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO |
Alternate Parts for GBJ20D
This table gives cross-reference parts and alternative options found for GBJ20D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ20D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS20P03GC2G | Bridge Rectifier Diode, 20A, 200V V(RRM), | Taiwan Semiconductor | GBJ20D vs TS20P03GC2G |
TS20P03GD2 | Bridge Rectifier Diode, 20A, 200V V(RRM), | Taiwan Semiconductor | GBJ20D vs TS20P03GD2 |
TS20P03GX0 | Bridge Rectifier Diode, 20A, 200V V(RRM), | Taiwan Semiconductor | GBJ20D vs TS20P03GX0 |
TS20P03GD2G | Bridge Rectifier Diode, 20A, 200V V(RRM), | Taiwan Semiconductor | GBJ20D vs TS20P03GD2G |