Part Details for GBJ2501-05-G by Comchip Technology Corporation Ltd
Overview of GBJ2501-05-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBJ2501-05-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBJ2501-05-G-ND
|
DigiKey | BRIDGE RECT 1PHASE 100V 4.2A GBJ Min Qty: 150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4495 | Buy Now |
DISTI #
750-GBJ2501-G-05
|
Mouser Electronics | Bridge Rectifiers RECT BRIDGE 25A 100V RoHS: Compliant | 0 |
|
$1.1700 / $2.1900 | Order Now |
|
NAC | Bridge Rectifier Diode, 25A, 100V V(RRM) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Container: Tube | 0 |
|
$1.0400 / $2.5800 | Buy Now |
Part Details for GBJ2501-05-G
GBJ2501-05-G CAD Models
GBJ2501-05-G Part Data Attributes
|
GBJ2501-05-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBJ2501-05-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 25A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |