Part Details for GBJ4K by Galaxy Microelectronics
Overview of GBJ4K by Galaxy Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBJ4K
GBJ4K CAD Models
GBJ4K Part Data Attributes
|
GBJ4K
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
GBJ4K
Galaxy Microelectronics
Bridge Rectifier Diode, 4A, 800V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 800 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for GBJ4K
This table gives cross-reference parts and alternative options found for GBJ4K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJ4K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBL08-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | GBJ4K vs KBL08-E4/51 |
GBL08C2G | Bridge Rectifier Diode, 4A, 800V V(RRM), | Taiwan Semiconductor | GBJ4K vs GBL08C2G |
GBU4K-BP | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBJ4K vs GBU4K-BP |
GBU4K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, | General Instrument Corp | GBJ4K vs GBU4K |
GBU4K | Bridge Rectifier Diode, 1 Phase, 2.8A, 800V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBJ4K vs GBU4K |
RS406L | Bridge Rectifier Diode, 4A, 800V V(RRM), | Galaxy Microelectronics | GBJ4K vs RS406L |
GBU4K-LF | Bridge Rectifier Diode, | Surge Components Inc | GBJ4K vs GBU4K-LF |
GBU4K | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBJ4K vs GBU4K |
GBU4KL-BP | Bridge Rectifier Diode, | Micro Commercial Components | GBJ4K vs GBU4KL-BP |
GBJ4K | Bridge Rectifier Diode, 4A, 800V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBJ4K vs GBJ4K |