Part Details for GBJL610-BP-HF by Micro Commercial Components
Overview of GBJL610-BP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBJL610-BP-HF
GBJL610-BP-HF CAD Models
GBJL610-BP-HF Part Data Attributes:
|
GBJL610-BP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBJL610-BP-HF
Micro Commercial Components
Bridge Rectifier Diode, 6A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 170 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for GBJL610-BP-HF
This table gives cross-reference parts and alternative options found for GBJL610-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBJL610-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC610 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Galaxy Microelectronics | GBJL610-BP-HF vs GBPC610 |
KBJL610G-BP | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Micro Commercial Components | GBJL610-BP-HF vs KBJL610G-BP |
KBL607GT0 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Taiwan Semiconductor | GBJL610-BP-HF vs KBL607GT0 |
GBU610 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Galaxy Microelectronics | GBJL610-BP-HF vs GBU610 |
KBJL610G-BP-HF | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Micro Commercial Components | GBJL610-BP-HF vs KBJL610G-BP-HF |
GBJL610-BP | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Micro Commercial Components | GBJL610-BP-HF vs GBJL610-BP |
KBJ6M | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Rugao Dachang Electronics Co Ltd | GBJL610-BP-HF vs KBJ6M |
GBU610 | Bridge Rectifier Diode, 6A, 1000V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | GBJL610-BP-HF vs GBU610 |