Part Details for GBL10C2G by Taiwan Semiconductor
Overview of GBL10C2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBL10C2G
GBL10C2G CAD Models
GBL10C2G Part Data Attributes
|
GBL10C2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GBL10C2G
Taiwan Semiconductor
Bridge Rectifier Diode, 4A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for GBL10C2G
This table gives cross-reference parts and alternative options found for GBL10C2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBL10C2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBR4F-L100LEADFREE | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, | Central Semiconductor Corp | GBL10C2G vs CBR4F-L100LEADFREE |
GBU4M | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, 20.80 X 3.30 MM, 18 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBL10C2G vs GBU4M |
CBR4-L100 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon | Central Semiconductor Corp | GBL10C2G vs CBR4-L100 |
GBL10/1 | Bridge Rectifier Diode, 3A, 1000V V(RRM), | Vishay Intertechnologies | GBL10C2G vs GBL10/1 |
GBU4M-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBL10C2G vs GBU4M-BP-HF |
PBL407 | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, PLASTIC, PBL, 4 PIN | Diodes Incorporated | GBL10C2G vs PBL407 |
KBJL410G-BP | Bridge Rectifier Diode, 4A, 1000V V(RRM), | Micro Commercial Components | GBL10C2G vs KBJL410G-BP |
GBL10C2 | Bridge Rectifier Diode, 4A, 1000V V(RRM), | Taiwan Semiconductor | GBL10C2G vs GBL10C2 |
RS407L-BP | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | GBL10C2G vs RS407L-BP |
GBU4M | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, | General Instrument Corp | GBL10C2G vs GBU4M |