Part Details for GBPC1501W by Surge Components Inc
Overview of GBPC1501W by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1501W
GBPC1501W CAD Models
GBPC1501W Part Data Attributes
|
GBPC1501W
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC1501W
Surge Components Inc
BRIDGE RECTIFIER DIODE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | R-XDIP-W4 | |
Reach Compliance Code | unknown | |
Diode Type | BRIDGE RECTIFIER DIODE | |
JESD-30 Code | R-XDIP-W4 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | DUAL |
Alternate Parts for GBPC1501W
This table gives cross-reference parts and alternative options found for GBPC1501W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1501W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC15-01 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | GBPC1501W vs GBPC15-01 |
KBPC2501GSP | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Micro Commercial Components | GBPC1501W vs KBPC2501GSP |
KBPC2501 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | GBPC1501W vs KBPC2501 |
GBPC2501 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC1501W vs GBPC2501 |
KBPC2501 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | GBPC1501W vs KBPC2501 |
KBPC2501SP | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Micro Commercial Components | GBPC1501W vs KBPC2501SP |
KBPC2501 | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | GBPC1501W vs KBPC2501 |
GBPC25-01-G | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | GBPC1501W vs GBPC25-01-G |
CBR25-010LEADFREE | Bridge Rectifier Diode, 1 Phase, 25A, 100V V(RRM), Silicon | Central Semiconductor Corp | GBPC1501W vs CBR25-010LEADFREE |
GBPC25-06-G | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sensitron Semiconductors | GBPC1501W vs GBPC25-06-G |