There are no models available for this part yet.
Overview of GBPC1506W by Lite-On Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GBPC1506W by Lite-On Semiconductor Corporation
Part Data Attributes for GBPC1506W by Lite-On Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LITE-ON SEMICONDUCTOR CORP
|
Package Description
|
GBPC-W, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Lite-On
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
255
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for GBPC1506W
This table gives cross-reference parts and alternative options found for GBPC1506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1506W | 15 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC1506W vs GBPC1506W |
KBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Diodes Incorporated | GBPC1506W vs KBPC1506W |
KBPC1506GW | Bridge Rectifier Diode, 15A, 600V V(RRM), PLASTIC, KBPC-GW, 4 PIN | Diodes Incorporated | GBPC1506W vs KBPC1506GW |
MB156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | International Semiconductor Inc | GBPC1506W vs MB156W |
GBPC1506W-E4/51 | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | GBPC1506W vs GBPC1506W-E4/51 |
MP156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-15W, 4 PIN | Rectron Semiconductor | GBPC1506W vs MP156W |
GBPC1506W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC1506W vs GBPC1506W |
MB156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Micro Commercial Components | GBPC1506W vs MB156W |
GBPC1506W-E4/51 | Diode Rectifier Bridge Single 600V 15A 4-Pin Case GBPC-W Bulk | Vishay Semiconductors | GBPC1506W vs GBPC1506W-E4/51 |
GBPC1506W-E4 | DIODE 15 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC-W, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBPC1506W vs GBPC1506W-E4 |
Related Parts for GBPC1506W
-
ES2BRectifier Diodes
-
GDZ2V0B-G3-18Zener Diodes
-
C4532X7R2J104K230KAFixed Capacitors
-
SMBJ11ATransient Suppressors
-
GA04JT17-247Power Field-Effect Transistors
-
ATTINY4313-SUMicrocontrollers
-
1623789-2Fixed Resistors
-
FAN7300GSwitching Regulator or Controllers
-
BC847CSmall Signal Bipolar Transistors