Part Details for GBPC1508M by Fairchild Semiconductor Corporation
Overview of GBPC1508M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1508M
GBPC1508M CAD Models
GBPC1508M Part Data Attributes:
|
GBPC1508M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC1508M
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, GBPC-M, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | GBPC-M, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | GBPC-M | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC1508M
This table gives cross-reference parts and alternative options found for GBPC1508M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1508M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, METAL, KBPC, 4 PIN | Diodes Incorporated | GBPC1508M vs KBPC1508 |
GBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, | General Instrument Corp | GBPC1508M vs GBPC1508 |
GBPC1208 | Bridge Rectifier Diode, 1 Phase, 12A, 800V V(RRM), Silicon, | General Instrument Corp | GBPC1508M vs GBPC1208 |
GBPC15-08T0 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC1508M vs GBPC15-08T0 |
MB158-BP | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Micro Commercial Components | GBPC1508M vs MB158-BP |
GBPC15-08-M | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | GBPC1508M vs GBPC15-08-M |
GBPC1508M | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, | Taiwan Semiconductor | GBPC1508M vs GBPC1508M |
KBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC, KBPC, 4 PIN | Gulfsemi | GBPC1508M vs KBPC1508 |
KBPC1508G | Bridge Rectifier Diode, 15A, 800V V(RRM), PLASTIC, KBPC-G, 4 PIN | Diodes Incorporated | GBPC1508M vs KBPC1508G |
KBPC1508 | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | GBPC1508M vs KBPC1508 |