Part Details for GBPC1510-BP by Micro Commercial Components
Overview of GBPC1510-BP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC1510-BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-GBPC1510-BP-ND
|
DigiKey | Interface Min Qty: 400 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8112 | Buy Now |
DISTI #
833-GBPC1510-BP
|
Mouser Electronics | Bridge Rectifiers 15A SINGLE PHASE BRIDGE RoHS: Compliant | 0 |
|
$1.4600 / $2.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.2600 | Buy Now |
Part Details for GBPC1510-BP
GBPC1510-BP CAD Models
GBPC1510-BP Part Data Attributes:
|
GBPC1510-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBPC1510-BP
Micro Commercial Components
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC1510-BP
This table gives cross-reference parts and alternative options found for GBPC1510-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1510-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC15-10 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC1510-BP vs GBPC15-10 |
GBPC1510-E4 | DIODE 15 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBPC1510-BP vs GBPC1510-E4 |
KBPC1510G | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | GBPC1510-BP vs KBPC1510G |
GBPC1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | GBPC1510-BP vs GBPC1510 |
GBPC15-10T0 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC1510-BP vs GBPC15-10T0 |
GBPC1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | GBPC1510-BP vs GBPC1510 |
KBPC1510G | Bridge Rectifier Diode, 15A, 1000V V(RRM), PLASTIC, KBPC-G, 4 PIN | Diodes Incorporated | GBPC1510-BP vs KBPC1510G |
GBPC1510-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBPC1510-BP vs GBPC1510-BP-HF |
GBPC1510 | Bridge Rectifier Diode, 1 Phase, 15A, 1000V V(RRM), Silicon, | General Instrument Corp | GBPC1510-BP vs GBPC1510 |