Part Details for GBPC1510-S by Formosa Microsemi Co Ltd
Overview of GBPC1510-S by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC1510-S
GBPC1510-S CAD Models
GBPC1510-S Part Data Attributes:
|
GBPC1510-S
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC1510-S
Formosa Microsemi Co Ltd
Bridge Rectifier Diode, 15A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for GBPC1510-S
This table gives cross-reference parts and alternative options found for GBPC1510-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC1510-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1510W | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Surge Components Inc | GBPC1510-S vs GBPC1510W |
SB1510GW | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Taiwan Semiconductor | GBPC1510-S vs SB1510GW |
SB1510 | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Taiwan Semiconductor | GBPC1510-S vs SB1510 |
GBPC1510W | 1000V 15A Silicon Bridge Rectifiers in GBPC-W Package | GeneSic Semiconductor Inc | GBPC1510-S vs GBPC1510W |
GBPC1510-W | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Formosa Microsemi Co Ltd | GBPC1510-S vs GBPC1510-W |
GBPC1510T | 1000V 15A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | GBPC1510-S vs GBPC1510T |
MP1510(W) | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Galaxy Microelectronics | GBPC1510-S vs MP1510(W) |
KBPC1510(W) | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Galaxy Microelectronics | GBPC1510-S vs KBPC1510(W) |
GBPC1510-T | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Formosa Microsemi Co Ltd | GBPC1510-S vs GBPC1510-T |
BR1510(W) | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Galaxy Microelectronics | GBPC1510-S vs BR1510(W) |