There are no models available for this part yet.
Overview of GBPC2502W by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
Price & Stock for GBPC2502W by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | GBPC2502 - Bridge Rectifier Diode, 1 Phase, 25A, 200V RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$2.3300 / $2.7400 | Buy Now |
CAD Models for GBPC2502W by Fairchild Semiconductor Corporation
Part Data Attributes for GBPC2502W by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
GBPC-W
|
Package Description
|
GBPC-W, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
4 TERMINAL, COMBINATION GBPC AND GBPC-W
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
200 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-XUFM-W4
|
Non-rep Pk Forward Current-Max
|
300 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
25 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Power Dissipation-Max
|
83.3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for GBPC2502W
This table gives cross-reference parts and alternative options found for GBPC2502W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2502W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2502W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | GBPC2502W vs GBPC2502W |
GBPC25-02W | Bridge Rectifier Diode, 25A, 200V V(RRM) | Surge Components Inc | GBPC2502W vs GBPC25-02W |
GBPC2502W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Lite-On Semiconductor Corporation | GBPC2502W vs GBPC2502W |
MP252W-BP | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-40W, 4 PIN | Micro Commercial Components | GBPC2502W vs MP252W-BP |
GBPC2502W-E4/51 | Diode Rectifier Bridge Single 200V 25A 4-Pin Case GBPC-W Bulk | Vishay Semiconductors | GBPC2502W vs GBPC2502W-E4/51 |
MB252W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN | Diodes Incorporated | GBPC2502W vs MB252W |
MP252 | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, MP-50W, 4 PIN | Micro Commercial Components | GBPC2502W vs MP252 |
MP252W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | GBPC2502W vs MP252W |
MB252W | Bridge Rectifier Diode, 1 Phase, 25A, 200V V(RRM), Silicon | International Semiconductor Inc | GBPC2502W vs MB252W |
GBPC2502W | 25 A Bridge Rectifer, 50-BLKBG | onsemi | GBPC2502W vs GBPC2502W |
Related Parts for GBPC2502W
-
GBPC2510WRectifier Diodes
-
GDZ2V0B-HG3-18Zener Diodes
-
C0402C689J4GAC7867Fixed Capacitors
-
CDSOT23-SM712Transient Suppressors
-
FS70SM-2Power Field-Effect Transistors
-
TM4C1237H6PZIMicrocontrollers
-
ZOT0W400000A50Fixed Resistors
-
FS6X1220RDSwitching Regulator or Controllers
-
SI6981DQ-T1-GE3Small Signal Field-Effect Transistors