-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 A Bridge Rectifer, 50-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8802
|
Newark | Bridge Rectifier Diode, Single, 400 V, 25 A, Module, 1.1 V, 4 Rohs Compliant: Yes |Onsemi GBPC2504 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 309 |
|
$4.4200 / $6.5800 | Buy Now |
DISTI #
58K8880
|
Newark | Bridge Rectifier, Single Phase, 25A, 400V Qc, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC2504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 322 |
|
$4.0800 / $6.2500 | Buy Now |
DISTI #
GBPC2504FS-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 25A GBPC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
111 In Stock |
|
$2.8207 / $5.7900 | Buy Now |
DISTI #
GBPC2504
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC2504) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6845 / $3.2041 | Buy Now |
DISTI #
58K8880
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: 58K8880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 322 Partner Stock |
|
$4.3200 / $6.2500 | Buy Now |
DISTI #
512-GBPC2504
|
Mouser Electronics | Bridge Rectifiers 25A Bridge Rectifier RoHS: Compliant | 940 |
|
$3.1000 / $5.7900 | Buy Now |
|
Future Electronics | GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.8600 / $4.4700 | Buy Now |
|
Future Electronics | GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Tray | 0Tray |
|
$3.8600 / $4.4700 | Buy Now |
DISTI #
GBPC2504
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC2504) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6845 / $3.2041 | Buy Now |
DISTI #
58K8880
|
Avnet Americas | Diode Rectifier Bridge Single 400V 25A 4-Pin Case GBPC Bulk - Bulk (Alt: 58K8880) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 322 Partner Stock |
|
$4.3200 / $6.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC2504
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC2504
onsemi
25 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBPC2504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Diodes Incorporated | GBPC2504 vs GBPC2504 |
KBPC25-04 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sensitron Semiconductors | GBPC2504 vs KBPC25-04 |
GBPC25-04-G | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, GREEN, PLASTIC, GBPC, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC2504 vs GBPC25-04-G |
KBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, CASE R-13, 4 PIN | Micro Electronics Ltd | GBPC2504 vs KBPC2504 |
KBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | GBPC2504 vs KBPC2504 |
BR254 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-25, 4 PIN | Rectron Semiconductor | GBPC2504 vs BR254 |
KBPC2504FM | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon | SEMIKRON | GBPC2504 vs KBPC2504FM |
KBPC2504 | Bridge Rectifier Diode, 1 Phase, 5A, Silicon | Frontier Electronics Co Ltd | GBPC2504 vs KBPC2504 |
GBPC2504 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC2504 vs GBPC2504 |
MB254 | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | Semitronics Corp | GBPC2504 vs MB254 |