Part Details for GBPC2506W by Diodes Incorporated
Overview of GBPC2506W by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC2506W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Tray RoHS: Compliant |
78 In Stock |
|
$3.2100 / $15.0700 | Buy Now |
Part Details for GBPC2506W
GBPC2506W CAD Models
GBPC2506W Part Data Attributes
|
GBPC2506W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GBPC2506W
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for GBPC2506W
This table gives cross-reference parts and alternative options found for GBPC2506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2506W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | GBPC2506W vs KBPC2506W |
GBPC2506W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, | General Instrument Corp | GBPC2506W vs GBPC2506W |
GBPC2506W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | Vishay Intertechnologies | GBPC2506W vs GBPC2506W |
GBPC25-06-W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC2506W vs GBPC25-06-W |
GBPC2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | Yangzhou Yangjie Electronics Co Ltd | GBPC2506W vs GBPC2506W |
GBPC2506W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | GBPC2506W vs GBPC2506W |
MB256W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon | International Semiconductor Inc | GBPC2506W vs MB256W |
GBPC2506W-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | GBPC2506W vs GBPC2506W-E4/51 |
GBPC2506W-E4/51 | Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-W Bulk | Vishay Semiconductors | GBPC2506W vs GBPC2506W-E4/51 |
GBPC2506W | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, | Taiwan Semiconductor | GBPC2506W vs GBPC2506W |