-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3664
|
Newark | Diode, Bridge Rect, 1-Ph, 1Kv, 25A, Gbpc, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):25A, Bridge Rectifier Case Style:Gbpc, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Vishay GBPC2510-E4/51 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 292 |
|
$3.6600 / $5.5300 | Buy Now |
DISTI #
76K5272
|
Newark | Bridge Rectifier, 1Ph, 25A, 1Kv, Qc, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:1Kv, Forward Current If(Av):25A, Bridge Rectifier Case Style:Module, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins Rohs Compliant: Yes |Vishay GBPC2510-E4/51 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.8400 | Buy Now |
DISTI #
GBPC2510-E4/51
|
Avnet Americas | Diode Rectifier Bridge Single 1KV 25A 4-Pin Case GBPC Bulk - Bulk (Alt: GBPC2510-E4/51) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5493 / $3.2386 | Buy Now |
DISTI #
625-GBPC2510-E4
|
Mouser Electronics | Bridge Rectifiers 25 Amp 1000 Volt RoHS: Compliant | 882 |
|
$2.7000 / $3.5500 | Buy Now |
|
Future Electronics | GBPC25 Series 25 A 1000 V Quick Connect Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$2.1700 / $2.3300 | Buy Now |
|
Future Electronics | GBPC25 Series 25 A 1000 V Quick Connect Single-Phase Bridge Rectifier RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$2.1700 / $2.3300 | Buy Now |
DISTI #
GBPC2510-E4/51
|
TTI | Bridge Rectifiers 25 Amp 1000 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.2500 / $2.3800 | Buy Now |
DISTI #
GBPC2510-E4/51
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, If: 25A, Ifsm: 300A Min Qty: 1 | 67 |
|
$2.2400 / $3.3700 | Buy Now |
DISTI #
GBPC2510-E4/51
|
EBV Elektronik | Diode Rectifier Bridge Single 1KV 25A 4-Pin Case GBPC Bulk (Alt: GBPC2510-E4/51) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC2510-E4/51
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GBPC2510-E4/51
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for GBPC2510-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2510-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | GBPC2510-E4/51 vs GBPC2510 |
GBPC2510W | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | GBPC2510-E4/51 vs GBPC2510W |
GBPC2510 | Bridge Rectifier Diode, 1 Phase, 25A, Silicon, GBPC, 4 PIN | Surge Components Inc | GBPC2510-E4/51 vs GBPC2510 |
GBPC2510W-E4/51 | Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | GBPC2510-E4/51 vs GBPC2510W-E4/51 |
GBPC2510W | Bridge Rectifier Diode, 25A, 1000V V(RRM) | Surge Components Inc | GBPC2510-E4/51 vs GBPC2510W |