Part Details for GBPC2510W by GeneSic Semiconductor Inc
Overview of GBPC2510W by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for GBPC2510W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0917
|
Newark | Bridge Rectifier, Single Phase, 25A, 1Kv, Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:25A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Genesic Semiconductor GBPC2510W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
1242-1293-ND
|
DigiKey | BRIDGE RECT 1P 1KV 25A GBPC-W Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3123 In Stock |
|
$2.1130 / $4.2000 | Buy Now |
DISTI #
905-GBPC2510W
|
Mouser Electronics | Bridge Rectifiers 1000V 25A Si Bridge Rectifier RoHS: Compliant | 2067 |
|
$2.1100 / $4.2000 | Buy Now |
|
NAC | Silicon Bridge Rectifiers - 1000V/25A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.5000 / $2.8800 | Buy Now |
Part Details for GBPC2510W
GBPC2510W CAD Models
GBPC2510W Part Data Attributes:
|
GBPC2510W
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GBPC2510W
GeneSic Semiconductor Inc
1000V 25A Silicon Bridge Rectifiers in GBPC-W Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO |
Alternate Parts for GBPC2510W
This table gives cross-reference parts and alternative options found for GBPC2510W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC2510W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB2510/W | Bridge Rectifier Diode, 25A, 1000V V(RRM), | RFE International Inc | GBPC2510W vs SB2510/W |
KBPC2510(W) | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Galaxy Microelectronics | GBPC2510W vs KBPC2510(W) |
KBPC2510W | Bridge Rectifier Diode, 25A, 1000V V(RRM), | JGD Semiconductors Co Ltd | GBPC2510W vs KBPC2510W |
BR2510 | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Galaxy Microelectronics | GBPC2510W vs BR2510 |
GBPC2510T | 1000V 25A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | GBPC2510W vs GBPC2510T |
SB2510M | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Taiwan Semiconductor | GBPC2510W vs SB2510M |
GBPC2510-T | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Formosa Microsemi Co Ltd | GBPC2510W vs GBPC2510-T |
SB2510G | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Taiwan Semiconductor | GBPC2510W vs SB2510G |
MP2510 | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Galaxy Microelectronics | GBPC2510W vs MP2510 |
MP2510(W) | Bridge Rectifier Diode, 25A, 1000V V(RRM), | Galaxy Microelectronics | GBPC2510W vs MP2510(W) |