There are no models available for this part yet.
Overview of GBPC35-005WT0 by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for GBPC35-005WT0 by Taiwan Semiconductor
Part Data Attributes for GBPC35-005WT0 by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
50 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for GBPC35-005WT0
This table gives cross-reference parts and alternative options found for GBPC35-005WT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC35-005WT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC355W | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC35-005WT0 vs GBPC355W |
GBPC355 | 35A, 50V, SILICON, BRIDGE RECTIFIER DIODE, GREEN, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC35-005WT0 vs GBPC355 |
GBPC355M | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | GBPC35-005WT0 vs GBPC355M |
GBPC35-005MT0 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | GBPC35-005WT0 vs GBPC35-005MT0 |
GBPC35-005T0 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC35-005WT0 vs GBPC35-005T0 |
KBPC3500-T | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, METAL, KBPC-MT, 4 PIN | Formosa Microsemi Co Ltd | GBPC35-005WT0 vs KBPC3500-T |
GBPC35005 | Bridge Rectifier Diode, 1 Phase, 35A, 50V V(RRM), Silicon, | Taiwan Semiconductor | GBPC35-005WT0 vs GBPC35005 |