Part Details for GBPC35005 by Micro Commercial Components
Overview of GBPC35005 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC35005
GBPC35005 CAD Models
GBPC35005 Part Data Attributes
|
GBPC35005
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
GBPC35005
Micro Commercial Components
Bridge Rectifier Diode, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA |