Part Details for GBPC3504 by Fairchild Semiconductor Corporation
Overview of GBPC3504 by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GBPC3504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GBPC3504-ND
|
DigiKey | BRIDGE RECTIFIER DIODE, 1 PHASE, Min Qty: 83 Container: Bulk MARKETPLACE PRODUCT |
2185 In Stock |
|
$3.6200 | Buy Now |
|
Rochester Electronics | Bridge Rectifier Diode, 1 Phase, 35A, 400V RoHS: Compliant Status: Active Min Qty: 1 | 2986 |
|
$3.1000 / $3.6500 | Buy Now |
Part Details for GBPC3504
GBPC3504 CAD Models
GBPC3504 Part Data Attributes
|
GBPC3504
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBPC3504
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, GBPC, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | GBPC | |
Package Description | GBPC, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4 TERMINAL, COMBINATION GBPC AND GBPC-W | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-D4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC3504
This table gives cross-reference parts and alternative options found for GBPC3504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB354 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Rectron Semiconductor | GBPC3504 vs MB354 |
KBPC35-04 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3504 vs KBPC35-04 |
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, CASE 4-13, 4 PIN | Micro Electronics Ltd | GBPC3504 vs KBPC3504 |
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL, KBPC, 4 PIN | Won-Top Electronics Co Ltd | GBPC3504 vs KBPC3504 |
MP3504 | Bridge Rectifier Diode, 35A, 400V V(RRM), | JGD Semiconductors Co Ltd | GBPC3504 vs MP3504 |
GBPC35-04T0 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC3504 vs GBPC35-04T0 |
MB354 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon | Edal Industries Inc | GBPC3504 vs MB354 |
KBPC3504 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | GBPC3504 vs KBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Lite-On Semiconductor Corporation | GBPC3504 vs GBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3504 vs GBPC3504 |