Part Details for GBPC3504 by Won-Top Electronics Co Ltd
Overview of GBPC3504 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC3504
GBPC3504 CAD Models
GBPC3504 Part Data Attributes:
|
GBPC3504
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GBPC3504
Won-Top Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | PLASTIC, GBPC, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for GBPC3504
This table gives cross-reference parts and alternative options found for GBPC3504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, PLASTIC, GBPC, 4 PIN | Promax-Johnton Electronic Corporation | GBPC3504 vs GBPC3504 |
GBPC354 | Bridge Rectifier Diode, 1 Phase, 35A, Silicon, | Surge Components Inc | GBPC3504 vs GBPC354 |
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, METAL PACKAGE-4 | Lite-On Semiconductor Corporation | GBPC3504 vs KBPC3504 |
GBPC3504 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, GBPC, 4 PIN | Surge Components Inc | GBPC3504 vs GBPC3504 |
KBPC3504 | Bridge Rectifier Diode, 1 Phase, 5A, Silicon | Frontier Electronics Co Ltd | GBPC3504 vs KBPC3504 |
MB354 | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB, 4 PIN | Diodes Incorporated | GBPC3504 vs MB354 |
GBPC354 | 35A, 400V, SILICON, BRIDGE RECTIFIER DIODE, GREEN, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | GBPC3504 vs GBPC354 |
KBPC3504 | Bridge Rectifier Diode, SB-35, 4 PIN | Surge Components Inc | GBPC3504 vs KBPC3504 |
MB354-BP | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35, 4 PIN | Micro Commercial Components | GBPC3504 vs MB354-BP |
KBPC3504G | Bridge Rectifier Diode, 1 Phase, 35A, 400V V(RRM), Silicon, KBPC-G, 4 PIN | Lite-On Semiconductor Corporation | GBPC3504 vs KBPC3504G |