There are no models available for this part yet.
Overview of GBPC3506W+ by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for GBPC3506W+ by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC8143
|
Newark | Bridge Rect Diode, 1-Ph, 600V, Module, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:600V, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Multicomp Pro GBPC3506W+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1100 |
|
$1.2300 / $1.4500 | Buy Now |
CAD Models for GBPC3506W+ by SPC Multicomp
Part Data Attributes for GBPC3506W+ by SPC Multicomp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SPC TECHNOLOGY/ MULTICOMP
|
Package Description
|
S-PUFM-W4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
S-PUFM-W4
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for GBPC3506W+
This table gives cross-reference parts and alternative options found for GBPC3506W+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506W+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3506-W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, METAL, KBPC-MW, 4 PIN | Formosa Microsemi Co Ltd | GBPC3506W+ vs KBPC3506-W |
GBPC35-06T0 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC, 4 PIN | Taiwan Semiconductor | GBPC3506W+ vs GBPC35-06T0 |
GBPC356M | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GREEN, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | GBPC3506W+ vs GBPC356M |
GBPC35-06WT0 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC3506W+ vs GBPC35-06WT0 |
GBPC356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, GREEN, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | GBPC3506W+ vs GBPC356W |
GBPC35-06MT0 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-M, 4 PIN | Taiwan Semiconductor | GBPC3506W+ vs GBPC35-06MT0 |