There are no models available for this part yet.
Overview of GBPC3506W by Silicon Standard Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for GBPC3506W by Silicon Standard Corp
Part Data Attributes for GBPC3506W by Silicon Standard Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SILICON STANDARD CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Breakdown Voltage-Min
|
600 V
|
Case Connection
|
ISOLATED
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
35 A
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Alternate Parts for GBPC3506W
This table gives cross-reference parts and alternative options found for GBPC3506W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3506PW | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC3506W vs KBPC3506PW |
DB3506PW | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 600V V(RRM), Silicon | Diotec Electronics Corp | GBPC3506W vs DB3506PW |
MB356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | International Semiconductor Inc | GBPC3506W vs MB356W |
MB356W | Bridge Rectifier Diode, 35A, 600V V(RRM) | Goodwork Semiconductor Co Ltd | GBPC3506W vs MB356W |
BR356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35W, 4 PIN | Rectron Semiconductor | GBPC3506W vs BR356W |
MB356W | Bridge Rectifier Diode, 35A, 600V V(RRM) | Kuwait Semiconductor Co Ltd | GBPC3506W vs MB356W |
MB356W | Bridge Rectifier Diode, 35A, 600V V(RRM) | Bytesonic Corporation | GBPC3506W vs MB356W |
MP356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35W, 4 PIN | Rectron Semiconductor | GBPC3506W vs MP356W |
GBPC3506W | Bridge Rectifier Diode, 35A, 600V V(RRM) | HY Electronic Corp | GBPC3506W vs GBPC3506W |
MP356W | Bridge Rectifier Diode, 35A, 600V V(RRM), | LRC Leshan Radio Co Ltd | GBPC3506W vs MP356W |
Related Parts for GBPC3506W
-
GBU6DRectifier Diodes
-
GDZ2V4B-G3-08Zener Diodes
-
CL10B104KB8NNNCFixed Capacitors
-
SM05Transient Suppressors
-
STW88N65M5Power Field-Effect Transistors
-
STM32F407VET6TRMicrocontrollers
-
CRCW080510K0FKEAFixed Resistors
-
LM2575SX-5.0/NOPBSwitching Regulator or Controllers
-
2SK3019Small Signal Field-Effect Transistors