Part Details for GBPC3506WPBF by International Rectifier
Overview of GBPC3506WPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GBPC3506WPBF
GBPC3506WPBF CAD Models
GBPC3506WPBF Part Data Attributes
|
GBPC3506WPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
GBPC3506WPBF
International Rectifier
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | S-PUFM-W4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for GBPC3506WPBF
This table gives cross-reference parts and alternative options found for GBPC3506WPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3506WPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3506PW | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | GBPC3506WPBF vs KBPC3506PW |
DB3506PW | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 600V V(RRM), Silicon | Diotec Electronics Corp | GBPC3506WPBF vs DB3506PW |
MB356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon | International Semiconductor Inc | GBPC3506WPBF vs MB356W |
MB356W | Bridge Rectifier Diode, 35A, 600V V(RRM) | Goodwork Semiconductor Co Ltd | GBPC3506WPBF vs MB356W |
BR356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35W, 4 PIN | Rectron Semiconductor | GBPC3506WPBF vs BR356W |
MB356W | Bridge Rectifier Diode, 35A, 600V V(RRM) | Kuwait Semiconductor Co Ltd | GBPC3506WPBF vs MB356W |
MB356W | Bridge Rectifier Diode, 35A, 600V V(RRM) | Bytesonic Corporation | GBPC3506WPBF vs MB356W |
MP356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35W, 4 PIN | Rectron Semiconductor | GBPC3506WPBF vs MP356W |
GBPC3506W | Bridge Rectifier Diode, 35A, 600V V(RRM) | HY Electronic Corp | GBPC3506WPBF vs GBPC3506W |
MP356W | Bridge Rectifier Diode, 35A, 600V V(RRM), | LRC Leshan Radio Co Ltd | GBPC3506WPBF vs MP356W |