-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
35 A Bridge Rectifer, 50-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6690
|
Newark | Bridge Rectifier, Single Phase, 35A 800V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:35A, Bridge Rectifier Case Style:Module, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi GBPC3508W Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.5800 | Buy Now |
DISTI #
GBPC3508W-ND
|
DigiKey | BRIDGE RECT 1P 800V 35A GBPC-W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
81 In Stock |
|
$2.8390 / $5.8300 | Buy Now |
DISTI #
GBPC3508W
|
Avnet Americas | Diode Rectifier Bridge Single 800V 35A 4-Pin Case GBPC-W Bulk - Bulk (Alt: GBPC3508W) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7020 / $3.2249 | Buy Now |
DISTI #
512-GBPC3508W
|
Mouser Electronics | Bridge Rectifiers 35A Bridge Rectifier RoHS: Compliant | 65 |
|
$3.1200 / $5.8300 | Buy Now |
DISTI #
P40:2555_23189075
|
Arrow Electronics | Rectifier Bridge Diode Single 800V 35A 4-Pin Case GBPC-W Bag Min Qty: 1 Package Multiple: 1 Date Code: 2252 | Europe - 2 |
|
$2.7514 / $4.8970 | Buy Now |
|
Future Electronics | GBPC Series 35 A 800 V Through Hole Glass Passivated Bridge Rectifier - GBPC-W RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.7200 / $2.9500 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 800 Volt | 6400 |
|
$3.1200 / $6.2400 | Buy Now |
|
Rochester Electronics | GBPC3508 - Bridge Rectifier Diode, 1 Phase, 35A, 800V RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$2.7000 / $3.1800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 16 |
|
$6.1225 / $6.4474 | Buy Now |
DISTI #
GBPC3508W
|
Avnet Silica | Diode Rectifier Bridge Single 800V 35A 4-Pin Case GBPC-W Bulk (Alt: GBPC3508W) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC3508W
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBPC3508W
onsemi
35 A Bridge Rectifer, 50-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GBPC-W, 4 PIN | |
Manufacturer Package Code | 160AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBPC3508W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC3508W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, METAL, KBPC-W, 4 PIN | Won-Top Electronics Co Ltd | GBPC3508W vs KBPC3508W |
KBPC35-08W-G | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-W, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBPC3508W vs KBPC35-08W-G |
GBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, | General Instrument Corp | GBPC3508W vs GBPC3508W |
MP358W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35W, 4 PIN | Rectron Semiconductor | GBPC3508W vs MP358W |
CBR35-080PWLEADFREE | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC, CASE FPW, 4 PIN | Central Semiconductor Corp | GBPC3508W vs CBR35-080PWLEADFREE |
MP358W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | GBPC3508W vs MP358W-BP |
GBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | Vishay Intertechnologies | GBPC3508W vs GBPC3508W |
MB358W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon | International Semiconductor Inc | GBPC3508W vs MB358W |
MB358W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN | Diodes Incorporated | GBPC3508W vs MB358W |
GBPC3508W | Bridge Rectifier Diode, 1 Phase, 35A, 800V V(RRM), Silicon, GBPC-W, 4 PIN | Fairchild Semiconductor Corporation | GBPC3508W vs GBPC3508W |