-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diode Rectifier Bridge Single 400V 6A 4-Pin Case GBPC6 Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GBPC604-E4/51GI-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 3A GBPC6 Min Qty: 1 Lead time: 10 Weeks Container: Box |
719 In Stock |
|
$1.2669 / $2.9200 | Buy Now |
|
New Advantage Corporation | GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBPC604-E4/51
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GBPC604-E4/51
Vishay Semiconductors
Diode Rectifier Bridge Single 400V 6A 4-Pin Case GBPC6 Bulk
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | S-PUFM-X4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE GBPC6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-X4 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
This table gives cross-reference parts and alternative options found for GBPC604-E4/51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBPC604-E4/51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | GBPC604-E4/51 vs KBPC604 |
KBPC604PBF | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4 | Vishay Intertechnologies | GBPC604-E4/51 vs KBPC604PBF |
PBPC604 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC, PBPC-6, 4 PIN | Diodes Incorporated | GBPC604-E4/51 vs PBPC604 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Won-Top Electronics Co Ltd | GBPC604-E4/51 vs KBPC604 |
GBPC604-E4/51 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBPC6, 4 PIN | Vishay Intertechnologies | GBPC604-E4/51 vs GBPC604-E4/51 |
KBPC804 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, | Gulfsemi | GBPC604-E4/51 vs KBPC804 |
KBPC604 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | GBPC604-E4/51 vs KBPC604 |
CBR6F-040 | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | GBPC604-E4/51 vs CBR6F-040 |
PB64-BP | Bridge Rectifier Diode, 1 Phase, 6A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | GBPC604-E4/51 vs PB64-BP |
VH448 | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 400V V(RRM), Silicon, | Microsemi Corporation | GBPC604-E4/51 vs VH448 |