-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 15A, 1000V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1371-5-ND
|
DigiKey | BRIDGE RECT 1PHASE 1KV 15A GBU Min Qty: 1 Lead time: 12 Weeks Container: Tube |
161 In Stock |
|
$0.6469 / $1.0800 | Buy Now |
DISTI #
750-GBU1510-G
|
Mouser Electronics | Bridge Rectifiers GBU GPP 15A 1000V Rect. Bridge Diode RoHS: Compliant | 232 |
|
$0.6460 / $1.5400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 1900 |
|
RFQ | ||
|
NAC | Bridge Rectifier Diode, 15A, 1000V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 20 Container: Tube | 1900 |
|
$0.7297 / $1.8100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU1510-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
GBU1510-G
Comchip Technology Corporation Ltd
Bridge Rectifier Diode, 15A, 1000V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Breakdown Voltage-Min | 1000 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
Non-rep Pk Forward Current-Max | 240 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBU1510-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU1510-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU15M-BP-HF | Bridge Rectifier Diode, 15A, 1000V V(RRM), | Micro Commercial Components | GBU1510-G vs GBU15M-BP-HF |