Part Details for GBU410 by Lite-On Semiconductor Corporation
Overview of GBU410 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for GBU410
GBU410 CAD Models
GBU410 Part Data Attributes
|
GBU410
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GBU410
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 2.4A, 1000V V(RRM), Silicon, PLASTIC, GBU, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, GBU, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1999-08-09 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3/e4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN/SILVER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GBU410
This table gives cross-reference parts and alternative options found for GBU410. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU410, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4M-LF | Bridge Rectifier Diode, 1 Phase, 4A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | GBU410 vs GBU4M-LF |
GBU4M | Bridge Rectifier Diode, | Surge Components Inc | GBU410 vs GBU4M |
GBU4M-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU410 vs GBU4M-E3/51 |
GBU4M | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | GBU410 vs GBU4M |
GBU4M-E3 | DIODE 3 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBU410 vs GBU4M-E3 |
GBU4ME3-E3 | DIODE 3 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, CASE GBU, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | GBU410 vs GBU4ME3-E3 |
GBU4M_B0_10001 | Bridge Rectifier Diode, | PanJit Semiconductor | GBU410 vs GBU4M_B0_10001 |
GBU4M | Bridge Rectifier Diode, 4A, 1000V V(RRM), | LRC Leshan Radio Co Ltd | GBU410 vs GBU4M |
GBU4M-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU410 vs GBU4M-E3/45 |
KBU4M | Bridge Rectifier Diode, 1 Phase, 2.8A, 1000V V(RRM), Silicon, 23.50 X 19.30 MM, 5.70 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | GBU410 vs KBU4M |