There are no models available for this part yet.
Overview of GBU4B by Sensitron Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GBU4B by Sensitron Semiconductors
Part Data Attributes for GBU4B by Sensitron Semiconductors
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SENSITRON SEMICONDUCTOR
|
Package Description
|
PLASTIC, GBU, 4 PIN
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code
|
R-PSFM-T4
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for GBU4B
This table gives cross-reference parts and alternative options found for GBU4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4B-G | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU4B vs GBU4B-G |
GBU4B | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU4B vs GBU4B |
GBU401-G | Bridge Rectifier Diode, 4A, 100V V(RRM), | Comchip Technology Corporation Ltd | GBU4B vs GBU401-G |
GBU401X2 | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU4B vs GBU401X2 |
GBU4B | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU4B vs GBU4B |
GBU401C2G | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, GREEN, PLASTIC, GBU, 4 PIN | Taiwan Semiconductor | GBU4B vs GBU401C2G |
GBU4B-B | Rectifier Diode, | Micro Commercial Components | GBU4B vs GBU4B-B |
GBU4B | 4 A Bridge Rectifier, 800-TUBE | onsemi | GBU4B vs GBU4B |
GBU4B-BP-HF | Bridge Rectifier Diode, | Micro Commercial Components | GBU4B vs GBU4B-BP-HF |
GBU401 | Bridge Rectifier Diode, 1 Phase, 2.4A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | GBU4B vs GBU401 |
Related Parts for GBU4B
-
GBU1006Rectifier Diodes
-
JANTX1N6485Zener Diodes
-
EEUFC1V122LFixed Capacitors
-
SMBJ33CATransient Suppressors
-
FQB7N10TMPower Field-Effect Transistors
-
C8051F411-GMRMicrocontrollers
-
CRCW06032M00FKEAFixed Resistors
-
MC33063ADRSwitching Regulator or Controllers
-
NTR5198NLT1GSmall Signal Field-Effect Transistors