-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A Bridge Rectifier, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C6696
|
Newark | Bridge Rectifier, Single Phase, 4A, 400V Though Hole, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:400V, Average Forward Current:4A, Bridge Rectifier Case Style:Sip, No. Of Pins:4Pins, Forward Voltage Max:1V Rohs Compliant: Yes |Onsemi GBU4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 461 |
|
$0.6460 / $0.8080 | Buy Now |
DISTI #
47T5075
|
Newark | Bridge Rectifier Diode, Single, 400 V, 4 A, Sip, 1 V, 4 Rohs Compliant: Yes |Onsemi GBU4G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 956 |
|
$0.7680 / $1.2500 | Buy Now |
DISTI #
GBU4GFS-ND
|
DigiKey | BRIDGE 1-PH GBU 400V 4A 150C Min Qty: 1 Lead time: 18 Weeks Container: Tube |
88 In Stock |
|
$0.6068 / $1.6100 | Buy Now |
DISTI #
GBU4G
|
Avnet Americas | Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBU Rail - Rail/Tube (Alt: GBU4G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.6008 / $0.7171 | Buy Now |
DISTI #
18C6696
|
Avnet Americas | Diode Rectifier Bridge Single 400V 4A 4-Pin Case GBU Rail - Bulk (Alt: 18C6696) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 477 Partner Stock |
|
$0.7070 / $1.2600 | Buy Now |
DISTI #
512-GBU4G
|
Mouser Electronics | Bridge Rectifiers 4A Bridge Rectifier RoHS: Compliant | 1345 |
|
$0.6050 / $0.9300 | Buy Now |
DISTI #
V79:2366_17788284
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 4A 4-Pin Case GBU Tube Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1834 | Americas - 621 |
|
$0.3730 | Buy Now |
DISTI #
V99:2348_06301499
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 4A 4-Pin Case GBU Tube Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2134 | Americas - 178 |
|
$0.4588 / $0.5777 | Buy Now |
DISTI #
P40:2555_16812609
|
Arrow Electronics | Rectifier Bridge Diode Single 400V 4A 4-Pin Case GBU Tube Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Europe - 31 |
|
$0.5301 / $0.6925 | Buy Now |
|
Future Electronics | GBU Series 400 V 5 uA Through Hole Single Phase Bridge Rectifier - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.5750 / $0.6250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GBU4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
GBU4G
onsemi
4 A Bridge Rectifier, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, GBU, 4 PIN | |
Manufacturer Package Code | 127EL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 400 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for GBU4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GBU4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBU4G | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GBU4G vs GBU4G |
GBU4G | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Promax-Johnton Electronic Corporation | GBU4G vs GBU4G |
GBU4G/1 | Bridge Rectifier Diode, 3A, 400V V(RRM), HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Vishay Intertechnologies | GBU4G vs GBU4G/1 |
GBU404 | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN | Diodes Incorporated | GBU4G vs GBU404 |
GBU4G | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | GBU4G vs GBU4G |
GBU4G-E3/51 | Bridge Rectifier Diode, 1 Phase, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | GBU4G vs GBU4G-E3/51 |
GBU4G | Bridge Rectifier Diode, 1 Phase, 4A, Silicon | International Semiconductor Inc | GBU4G vs GBU4G |
GBU4G | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Micro Commercial Components | GBU4G vs GBU4G |